Molex 0002091139 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.33mm |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 2871 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002091139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.