Molex 0002091199 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bag |
| Series | 42299 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002091199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.