Molex 0002091205 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.97mm |
| Gender | Female |
| Length | 21.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002091205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.