Molex 0002091206 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4550 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002091206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.