Straight wire terminal featuring brass contact material with tin plating. Rated for a maximum current of 17A and operating temperatures from -40°C to 105°C. This component utilizes crimp termination and is supplied on tape and reel. It is halogen-free and RoHS compliant.
Molex 0002092116 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.39mm |
| Length | 21.97mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002092116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.