Molex 0002095170 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4550 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002095170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.