Molex 0002096101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 21.97mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1190 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002096101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.