Molex 0002096126 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1380 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002096126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.