The Mini-Fit Jr 5557 is a 5-position free hanging connector with a natural housing color and a maximum operating temperature of 105°C. It features a female socket contact type and a crimp termination. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a maximum voltage rating of 600V and can accommodate wire gauges from 16AWG to 28AWG.
Molex 0003044052 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 19.6mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 5557 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0003044052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.