Molex 0003067061 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 0.145inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.145inch |
| Series | 1625 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0003067061 to view detailed technical specifications.
No datasheet is available for this part.