Molex 0003126014 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Current Rating | 20A |
| Depth | 31.12mm |
| Gender | Receptacle |
| Housing Color | Red |
| Length | 9.14mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 8.38mm |
| Radiation Hardening | No |
| Series | HCS-125, 42179 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0003126014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.