Molex 0003127014 technical specifications.
| Color | Red |
| Contact Type | Non-Gendered |
| Depth | 31.12mm |
| Gender | Male |
| Housing Color | Red |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HCS-125, 42179 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0003127014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.