Molex 0006029034 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0006029034 to view detailed technical specifications.
No datasheet is available for this part.