Molex 0008010202 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008010202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.