Molex 0008030306 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.03mm |
| Length | 16mm |
| Orientation | Straight |
| Packaging | Bulk |
| Series | KK 4573 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008030306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.