Molex 0008050302 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.05mm |
| Gender | Female |
| Height | 3.56mm |
| Length | 16mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4366 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008050302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.