Molex 0008050303 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | KK 4573 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008050303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.