Molex 0008300109 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Current Rating | 5A |
| Gender | Female |
| Length | 13.7mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | KK 1799 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008300109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.