Molex 0008340108 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0008340108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.