Molex 0008500114 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2mm |
| Gender | Female |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008500114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.