Molex 0008500415 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Depth | 1.14mm |
| Height | 1.14mm |
| Length | 15.88mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 39000 |
| Packaging | Loose Piece |
| Series | 2161 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008500415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.