Molex 0008520811 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 13.69mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Series | KK 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008520811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.