Molex 0008550103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 3.3mm |
| Gender | Female |
| Length | 13.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008550103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.