Molex 0008580135 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 13.7mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 8818 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008580135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.