Molex 0008700060 technical specifications.
| Contact Plating | Tin |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 5190 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008700060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.