Molex 0008700072 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 5230 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008700072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.