Molex 0008701012 technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Packaging | Bulk |
| Series | 5005 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008701012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.