Female wire terminal featuring brass contact material with tin plating. Designed for straight, crimp termination, this component supports a maximum current rating of 4A and a maximum AC voltage of 250V. It measures 9.7mm in length and 2mm in depth, with halogen-free and RoHS compliance.
Molex 0008701030 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2mm |
| Gender | Female |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008701030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.