Female wire terminal for 0.33mm² conductor size. Features a straight mounting style. This component is halogen-free and RoHS compliant, ensuring environmental responsibility in electronic assemblies. Designed for efficient connector tool-assisted assembly processes.
Molex 0008701039 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 0008701039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.