Molex 0009016095 technical specifications.
| Color | Natural |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 2574 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009016095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.