Molex 0009016191 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KK 2574 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009016191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.