Molex 0009060079 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Manufacturer Series | 7674 |
| Contact Finish Termination | TIN (200) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0009060079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.