Molex 0009061060 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Depth | 8.4mm |
| Housing Color | Natural |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009061060 to view detailed technical specifications.
No datasheet is available for this part.