Molex 0009061185 technical specifications.
| Number of Contacts | 18 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009061185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.