Molex 0009065089 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 32.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009065089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.