Molex 0009065148 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 9.4mm |
| Housing Color | Natural |
| Length | 55.93mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 3.96mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009065148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.