Molex 0009071088 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7675 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009071088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.