Molex 0009072031 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Gender | Female |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 7241 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009072031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.