Molex 0009185031 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket; Male Pin |
| Depth | 26.19mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| Series | 1840 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009185031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.