Molex 0009185059 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket; Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Series | 1840 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009185059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.