Molex 0009185061 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket; Male Pin |
| Length | 15.87mm |
| Mount | Through Hole, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Row Spacing | 0.198inch |
| Series | 1840 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009185061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.