Molex 0009185064 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket; Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| Row Spacing | 0.198inch |
| Series | 1840 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009185064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.