Molex 0009482021 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Gender | Female |
| Housing Color | White |
| Length | 7.82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK® 41815 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009482021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.