3-position, 1-row rectangular receptacle connector with a 3.96mm pitch. Features tin-plated brass female socket contacts with a square shape, designed for through-hole mounting and solder termination. Operates within a temperature range of -40°C to 80°C, with a maximum voltage rating of 250V AC and 600V. The natural colored polyester insulation and white housing contribute to its UL94 V-0 flammability rating.
Molex 0009482033 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Polyester |
| Length | 11.79mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | 41815 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009482033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
