Molex 0009482155 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009482155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.