Molex 0009483024 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | White |
| Length | 7.82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009483024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.