Molex 0009483031 technical specifications.
| Package/Case | TO-220 |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 8.89mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 9.9mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 5.59mm |
| Termination | Solder |
| Thickness | 10.9mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009483031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.