10-circuit, female socket rectangular connector with a 3.96mm pitch, designed for top entry and straight orientation. Features gold-plated brass contacts for mating, a polyester housing with UL94 V-0 flammability rating, and a 5A current rating. This through-hole mount connector operates within a -40°C to 80°C temperature range and has a 600V voltage rating.
Molex 0009483106 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| Plating | Tin |
| Series | KK 41815 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009483106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.