Molex 0009484052 technical specifications.
| Contact Plating | Copper, Tin |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009484052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.