
This 13-position rectangular connector features female sockets with a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is designed for through-hole mounting and is available in a tray packaging. The contacts are made of bronze with a tin and copper plating, and the housing is white in color.
Molex 0009484138 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | White |
| Length | 51.41mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009484138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.